M83723/72R8987 L/C

Heilind Number:EDA346-026-522-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Boasting a vibrant green hue, these connectors not only bring efficiency but also add a pop of color to your setup. With an amperage of 3A, they ensure reliable power delivery while their durable UL 94V-0 Thermoplastic Polyester housing guarantees safety. Featuring two rows and 26 positions, they offer ample connectivity options, all supported by copper alloy contacts for optimal conductivity. The .125-inch pitch and .2-inch row spacing make for easy installation, with a straight mount orientation for convenient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.