M83723/72R8988 L/C

Heilind Number:EDA346-026-522-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72R8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72R8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. These connectors, designed for optimal performance, boast a current rating of 3A and are crafted from durable UL 94V-0 Thermoplastic Polyester. With a dual-row layout and 26 positions, they offer ample connectivity options for your circuits. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they facilitate seamless integration on your boards. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your setup with these high-quality connectors, a must-have in any electronics toolkit.