M83723/72W8036 L/C

Heilind Number:EDA346-026-522-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W8036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W8036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-207

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant Green color and are capable of handling an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, these connectors ensure reliable performance. With two rows and a total of 26 positions, they offer ample space for seamless PCB connections. The .125-inch pitch and .2-inch row spacing allow for efficient assembly, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with these high-quality Card Edge Connectors.