M83723/72W8037 L/C

Heilind Number:EDA346-026-522-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W8037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W8037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-208

Detailed Description

Discover our high-quality Card Edge Connectors designed for seamless board-to-board connections. Featuring a vibrant green color, these connectors are not only visually appealing but also highly functional, with a 3 A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they offer exceptional durability and performance. With two rows and 26 positions, they provide ample connectivity options for your PCB projects. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Trust in our Card Edge Connectors for efficient and dependable board connections.