M83723/72W8038 L/C

Heilind Number:EDA346-026-522-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W8038 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W8038 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-212

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. With a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only stand out visually but also ensure durability and safety. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. With 26 positions available, these connectors support diverse PCB configurations. Their straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the Products, Connectors, and PCB Connectors categories. Elevate your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. With a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, these connectors not only stand out visually but also ensure durability and safety. Featuring two rows of high-quality Copper Alloy contacts and a pitch of .125 inches, they offer reliable power transmission at an amperage of 3A. With 26 positions available, these connectors support diverse PCB configurations. Their straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for various applications in the Products, Connectors, and PCB Connectors categories.