M83723/72W8039 L/C

Heilind Number:EDA346-026-522-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W8039 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W8039 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-258

Detailed Description

Enhance connectivity within your PCB with our Card Edge Connectors. These essential components feature a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a contact material of Copper Alloy, they ensure reliable and efficient transmission. The connectors boast a double-row design, providing ample space for 26 positions at a pitch of .125 inches. Their straight mount orientation and compact .2-inch row spacing make for easy installation onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, they guarantee performance in diverse environments. Trust in our high-quality connectors to streamline your PCB assembly process.