M83723/72W803N L/C

Heilind Number:EDA346-026-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W803N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W803N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for optimal performance, these connectors feature a single row with 26 positions, offering seamless integration for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable power delivery with an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation facilitates easy assembly. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.