M83723/72W8987 L/C

Heilind Number:EDA346-026-522-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W8987 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W8987 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-604

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a vibrant green hue and boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration, they offer 26 positions for seamless board-to-board connections. The contact material, made from high-quality Copper Alloy, ensures reliable power distribution with a maximum amperage of 3 A. Enjoy effortless installation with a straight mount orientation and a pitch of .125 inches. These connectors are built to withstand harsh operating conditions, with a wide temperature range of -40 to 105 °C. Elevate your PCB assembly with these essential components.