M83723/72W8988 L/C

Heilind Number:EDA346-026-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W8988 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W8988 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-607

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a single row of 26 positions with a pitch of .125 inches, ensuring seamless board-to-board communication. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are built to excel even in demanding environments. Whether for industrial machinery, telecommunications, or consumer electronics, these connectors offer a secure and efficient solution for your connectivity needs.