M83723/72W8989 L/C

Heilind Number:EDA346-026-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W8989 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W8989 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and boast a 3A amperage for efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, they guarantee optimal safety and durability. With a single row configuration and 26 positions, they offer ample connectivity options for your projects. The copper alloy contact material ensures reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for diverse applications in the electronics industry. Upgrade your PCB setups with these high-quality connectors and experience seamless data transfer and power delivery.