M83723/72W898N L/C

Heilind Number:EDA346-026-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W898N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W898N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-612

Detailed Description

Enhance board connectivity with our Card Edge Connectors, designed for seamless integration in your PCB setup. Featuring a vibrant green hue, these connectors offer not just visual appeal, but also robust functionality, with an amperage rating of 3 A ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee longevity in various environments. With a single row configuration and a total of 26 positions, these connectors provide ample room for your connections. The copper alloy contact material and a pitch of .125 in deliver efficient signal transfer, while the .2 in row spacing allows for easy installation. Whether you require straight or right-angle mounting, these connectors offer flexibility to suit your layout needs. Operable within a wide temperature range from -40 to 105 °C, they are ideal for diverse applications in the electronics industry. Explore seamless connectivity solutions with our Card Edge Connectors.