M83723/72W10026 L/C

Heilind Number:EDA346-026-522-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10026 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10026 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-658

Detailed Description

Elevate your connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 26 positions, allowing for seamless board-to-board connections. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer efficient data transmission. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB setup with these high-quality connectors for enhanced performance and longevity.