M83723/72W10027 L/C

Heilind Number:EDA346-026-522-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10027 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10027 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 26 positions, ensuring reliable contact for optimal performance. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contacts provide efficient conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications. Whether for PCB assembly or board-to-board connections, trust in our high-quality components to meet your connectivity needs.