M83723/72W10028 L/C

Heilind Number:EDA346-026-522-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10028 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10028 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-802

Detailed Description

Enhance your PCB connectivity with these versatile Card Edge Connectors. Designed for optimal performance, they feature durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery even in demanding environments. With a pitch of .125 inches and two rows of 26 positions, these connectors offer seamless integration for your circuit boards. Their straight mount orientation and row spacing of .2 inches make installation a breeze. Operating flawlessly in temperature ranges from -40 to 105°C, they're ideal for various applications. Upgrade your setup with these green connectors and experience enhanced efficiency and connectivity.