M83723/72W10029 L/C

Heilind Number:EDA346-026-522-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10029 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10029 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-803

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With a current rating of 3A, they offer efficient power transmission for your electronic devices. The copper alloy contact material guarantees secure and stable connections, while the dual-row design with 26 positions provides ample space for your circuitry. With a pitch of .125 inches and row spacing of .2 inches, installation is a breeze. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our quality Board To Board PCB Connectors to elevate your connectivity solutions.