M83723/72W1002N L/C

Heilind Number:EDA346-026-522-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1002N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1002N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .125 inches and two rows of 26 positions each, they offer seamless integration on your PCBs. The vivid green color and straight mount orientation make them easy to identify and install. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your PCB connections with these versatile and dependable components.