M83723/72W10056 L/C

Heilind Number:EDA346-026-522-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10056 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10056 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-808

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed with precision, they feature a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. The Copper Alloy contact material and 3 A amperage rating guarantee efficient power transmission. With two rows and 26 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your connectivity needs. Explore their potential in optimizing your device's functionality.