M83723/72W10057 L/C

Heilind Number:EDA346-026-522-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10057 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10057 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-812

Detailed Description

Enhance connectivity in electronic systems with these Card Edge Connectors. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance. With two rows and 26 positions, they offer ample space for secure connections. The contact material, Copper Alloy, guarantees efficient conductivity. Designed for straight mount orientation on PCBs, they provide seamless integration. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Perfect for applications in industries like telecommunications, automotive, and more, they are essential components for ensuring smooth and efficient electronic operations.