M83723/72W10058 L/C

Heilind Number:EDA346-026-522-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10058 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10058 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-858

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Featuring a vibrant green hue, these connectors offer a reliable current rating of 3 A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With two rows and 26 positions, these connectors provide ample space for seamless PCB connections. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, they offer versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for efficient electronic assemblies. Trust in their performance for your connectivity needs.