M83723/72W10059 L/C

Heilind Number:EDA346-026-522-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10059 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10059 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-522-878

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in electronic devices, these connectors feature a sleek green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage rating, they ensure reliable power transmission. The two rows of copper alloy contacts offer a total of 26 positions, perfect for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand various environments. Their straight mount orientation and .125" pitch make installation a breeze, while the .2" row spacing allows for optimal board-to-board connections. Trust in our Card Edge Connectors for superior performance in your PCB assemblies.