| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/72W1005N L/C |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .125 in |
| Row Spacing: | .2 in |
| Number of Positions: | 26 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA346-026-526-101 |
M83723/72W1005N L/C
| Heilind Number: | EDA346-026-526-101 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/72W1005N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Card Edge Connectors, featuring a single row design with 26 positions for seamless integration on PCBs. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and efficient Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors are ideal for demanding industrial environments. Trust in our quality craftsmanship for your board-to-board PCB connections.

