M83723/72W1005Y L/C

Heilind Number:EDA346-026-526-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1005Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1005Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature housing made of UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 26 positions, they provide seamless integration on your boards. The Copper Alloy contact material ensures reliable conductivity, while a pitch of 0.125 inches offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setup with these high-quality connectors for efficient and secure board-to-board connections.