M83723/72W10067 L/C

Heilind Number:EDA346-026-526-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10067 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10067 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-104

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for seamless integration, they ensure efficient power transmission with an amperage of 3A. Their durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability, even in challenging environments. Featuring 26 positions in a single row, and a pitch of .125 inches, they offer ample connectivity options for your electronic projects. Crafted from Copper Alloy, the contacts provide superior conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are versatile and resilient. Elevate your PCB assembly with these essential components.