M83723/72W10068 L/C

Heilind Number:EDA346-026-526-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10068 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10068 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant Green. Designed for seamless integration, these connectors boast a reliable amperage of 3A and feature a durable construction with UL 94V-0 Thermoplastic Polyester housing. With a single row layout, 26 gold-plated Copper Alloy contacts ensure optimal signal transmission, while the .125-inch pitch and .2-inch row spacing offer efficient board-to-board connectivity. Suitable for a wide range of applications, these connectors are built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your setup with high-quality, performance-driven connectivity solutions.