M83723/72W10069 L/C

Heilind Number:EDA346-026-526-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W10069 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W10069 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-108

Detailed Description

Elevate your connectivity game with our high-performance Card Edge Connectors. Engineered for precision and durability, these connectors feature 26 gold-plated copper alloy contacts in a single row, ensuring seamless transmission of data and power. The vibrant green UL 94V-0 Thermoplastic Polyester housing not only adds a pop of color but also guarantees compliance with stringent safety standards. With a pitch of .125 inches and a row spacing of .2 inches, these connectors offer optimal signal integrity. Designed for easy installation, the straight mount orientation simplifies PCB assembly. Operating flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with our Card Edge Connectors and experience seamless connectivity like never before.