M83723/72W1006N L/C

Heilind Number:EDA346-026-526-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1006N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1006N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-112

Detailed Description

Enhance your connectivity with our Card Edge Connectors, designed for seamless integration on PCBs. Featuring a vibrant green hue, these connectors not only provide functionality but also add a pop of color to your setup. With an amperage of 3 A, they ensure reliable power transmission, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The single-row design with 26 positions offers ample connectivity options, and the Copper Alloy contact material ensures efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise and secure connections. Whether you require straight mounting or have specific temperature needs, with an operating range of -40 to 105 °C, our Card Edge Connectors are the ideal choice for your PCB assembly projects. Explore the full range of features and elevate your connectivity game today.