M83723/72W1006Y L/C

Heilind Number:EDA346-026-526-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1006Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1006Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-158

Detailed Description

Enhance your PCB connections with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row layout, with 26 positions for optimal connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Operating temperatures ranging from -40 to 105 °C make these connectors suitable for a variety of environments. Whether for professional or DIY projects, our Card Edge Connectors are a must-have for efficient board-to-board connections.