346-026-526-202

Heilind Number:EDA346-026-526-202
Manufacturer:EDAC
Manufacturer Number:346-026-526-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-526-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-202

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors in vibrant green. Designed for reliability, they feature a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring secure and efficient connections. With a dual-row configuration and 26 positions, they offer ample versatility for your electronic projects. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their quality to streamline your board-to-board connections with ease.