M83723/72W1020N L/C

Heilind Number:EDA346-026-526-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1020N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1020N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-207

Detailed Description

Enhance connectivity with our Card Edge Connectors, a vital component for seamless electronic assembly. Designed for efficiency and durability, these connectors boast a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a 3A amperage and copper alloy contact material, they ensure reliable power transmission. Featuring two rows of 26 positions each, with a pitch of .125 inches and row spacing of .2 inches, they offer versatility in PCB connections. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Ideal for board-to-board PCB connections, these connectors are a must-have for any electronic project.