M83723/72W12036 L/C

Heilind Number:EDA346-026-526-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W12036 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W12036 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-212

Detailed Description

Enhance your PCB connectivity with these dual-row Card Edge Connectors, designed for seamless integration. Featuring a vibrant green color, they offer a visually appealing touch to your setup. Built to deliver optimal performance, these connectors boast a 3A amperage rating and are constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With 26 positions in each row, they provide ample space for your connections. The contact material, copper alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precision in alignment. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with these high-quality connectors.