M83723/72W12037 L/C

Heilind Number:EDA346-026-526-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W12037 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W12037 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a double row layout and 26 positions, they offer optimal space utilization and secure contact. The copper alloy construction ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial machinery or consumer electronics, trust in our Card Edge Connectors for efficient and dependable performance.