346-026-526-602

Heilind Number:EDA346-026-526-602
Manufacturer:EDAC
Manufacturer Number:346-026-526-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-526-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these durable components feature a single row of 26 positions, ensuring efficient data transfer. Their green UL 94V-0 Thermoplastic Polyester housing guarantees both performance and safety, even in demanding environments. Crafted with Copper Alloy contacts and a pitch of .125 inches, they provide reliable conductivity and easy assembly. With a low profile and straight mount orientation, they offer versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.