M83723/72W1203N L/C

Heilind Number:EDA346-026-526-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1203N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1203N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-604

Detailed Description

Enhance connectivity within your electronic devices with these meticulously crafted Card Edge Connectors. Designed for optimal performance, their durable UL 94V-0 Thermoplastic Polyester housing ensures reliability even in demanding environments. With a single row configuration and 26 positions, they offer seamless integration onto your PCBs. The copper alloy contact material guarantees efficient power transmission, while the green color coding simplifies identification during installation. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise alignment for seamless data transfer. Engineered for versatility, they can operate flawlessly in temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.