346-026-526-608

Heilind Number:EDA346-026-526-608
Manufacturer:EDAC
Manufacturer Number:346-026-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-608

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 26 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The vibrant green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Elevate your electronic projects with these essential components, perfect for a range of applications.