M83723/72W12128 L/C

Heilind Number:EDA346-026-526-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W12128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W12128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-658

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. With a vibrant green color and a sleek straight mount orientation, these connectors not only offer functional efficiency but also a visually appealing touch to your electronic setup. Made with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure durability and reliable conductivity. Featuring a single row layout with 26 positions and a .125-inch pitch, these connectors are perfect for seamlessly integrating components on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, they guarantee optimal performance even in demanding environments. Upgrade your connectivity solutions with these essential components.