M83723/72W12129 L/C

Heilind Number:EDA346-026-526-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W12129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W12129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3A amperage capacity and feature a robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With a single row layout, they offer 26 copper alloy contact positions at a .125-inch pitch, perfect for precise board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile and reliable performance in various environments. Elevate your connectivity solutions with these high-quality connectors, a must-have in any electronic assembly project.