M83723/72W1212N L/C

Heilind Number:EDA346-026-526-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-802

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material for reliable conductivity. With a two-row configuration and 26 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your system's connectivity with these high-quality Card Edge Connectors.