346-026-526-803

Heilind Number:EDA346-026-526-803
Manufacturer:EDAC
Manufacturer Number:346-026-526-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-526-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, featuring a vibrant green color for easy identification. Designed for optimal performance, these connectors offer a current rating of 3 A, ensuring reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee long-lasting durability. With two rows and 26 positions, these connectors provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Choose our Card Edge Connectors for efficient and secure board-to-board connections.