M83723/72W14048 L/C

Heilind Number:EDA346-026-526-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14048 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14048 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-808

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a double-row layout and 26 positions, these connectors offer ample room for multiple connections. The green color coding makes identification easy, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in their 3A amperage capacity and .125-inch pitch to deliver consistent performance in your electronic setups. Elevate your PCB connectivity with these essential components.