M83723/72W1404Y L/C

Heilind Number:EDA346-026-526-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1404Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1404Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-526-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, essential components in electronic assemblies. Featuring a vibrant Green color, these connectors offer a reliable amperage of 3A, making them suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, their housing ensures durability and safety. With two rows and 26 positions, they provide ample space for seamless connections. The Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Designed for straight mount orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your assembly process with these high-quality connectors, a must-have in any electronic project.