M83723/72W14076 L/C

Heilind Number:EDA346-026-540-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14076 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14076 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-101

Detailed Description

Enhance connectivity in your electronic applications with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, they feature 26 positions in a single row with a pitch of .125 inches. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments, with a contact material of Copper Alloy for optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, these connectors offer versatility and durability. With a straight mount orientation and vibrant green color, they provide easy installation and identification. Perfect for a range of electronic projects, these connectors are a must-have for any PCB assembly.