M83723/72W14077 L/C

Heilind Number:EDA346-026-540-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14077 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14077 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-102

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors, designed for seamless integration in electronic assemblies. Crafted from robust UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, these connectors ensure reliable performance in demanding environments. With a single row configuration and a total of 26 positions, they offer ample connectivity options for your circuit board layouts. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your device connectivity with these high-quality components.