M83723/72W14078 L/C

Heilind Number:EDA346-026-540-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14078 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14078 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-103

Detailed Description

Enhance connectivity in your PCB assemblies with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors are not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Each connector is designed for optimal efficiency, with 26 positions and a single row layout. The copper alloy contact material ensures reliable and low-resistance connections, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our connectors to deliver consistent and efficient performance in your projects.