M83723/72W1407N L/C

Heilind Number:EDA346-026-540-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1407N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1407N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-107

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors, boasting a vibrant green hue for easy identification. These connectors offer reliable performance, with a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 26 copper alloy contacts, they ensure seamless data transmission with a pitch of .125 inches and row spacing of .2 inches. Built for versatility, these connectors support straight mounting orientation and operate efficiently in a wide temperature range from -40 to 105°C. Trust in our quality engineering to streamline your board-to-board connections with precision and efficiency.