M83723/72W1407Y L/C

Heilind Number:EDA346-026-540-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W1407Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W1407Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-108

Detailed Description

Upgrade your PCB connectivity with these high-performance Card Edge Connectors in a vibrant green hue. Designed for maximum efficiency, they boast a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 26 positions, they offer seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Explore our range of products to find the perfect solution for your connectivity needs.