M83723/72W14126 L/C

Heilind Number:EDA346-026-540-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14126 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14126 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Boasting a vibrant Green color and constructed with UL 94V-0 Thermoplastic Polyester housing, these connectors ensure durability and safety. With a single row configuration and 26 positions, they offer ample space for efficient board-to-board connections. The Copper Alloy contact material guarantees reliable performance, even in demanding environments. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in a temperature range of -40 to 105 °C, they are ideal for diverse applications. Trust in these connectors for secure and high-performance connectivity solutions.