M83723/72W14127 L/C

Heilind Number:EDA346-026-540-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-158

Detailed Description

Discover our high-quality Card Edge Connectors, a vital component for seamless PCB connections. Designed for optimal performance, these connectors ensure secure and reliable contact in any electronic setup. With a vibrant green color and a single row configuration, they are both visually appealing and space-efficient. Operating at an amperage of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The 26 copper alloy contact positions, with a pitch of .125 in and row spacing of .2 in, offer seamless connectivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in our Card Edge Connectors for efficient and long-lasting board-to-board connections.