M83723/72W14128 L/C

Heilind Number:EDA346-026-540-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in demanding electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, these connectors ensure both reliability and visual appeal. With a contact material of Copper Alloy, they guarantee secure and efficient power transfer, supporting an amperage of 3 A. The dual-row design, comprising 26 positions with a pitch of .125 inches and row spacing of .2 inches, offers ample space for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of environments. Whether for industrial machinery, telecommunications equipment, or consumer electronics, trust in our Card Edge Connectors to deliver seamless connectivity. Elevate your PCB assembly with these high-quality components.