M83723/72W14129 L/C

Heilind Number:EDA346-026-540-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/72W14129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/72W14129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable performance in demanding environments. With a dual-row configuration and Copper Alloy contact material, they offer superior conductivity for up to 26 positions. The .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality connectors to streamline your PCB assembly process and optimize performance.