346-026-540-203

Heilind Number:EDA346-026-540-203
Manufacturer:EDAC
Manufacturer Number:346-026-540-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-026-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-026-540-203

Detailed Description

Enhance connectivity within your electronic devices with these reliable Card Edge Connectors. Designed with precision and durability in mind, they feature a vibrant green color and are constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows and 26 positions, they offer ample space for your PCB connections. The Copper Alloy contact material guarantees efficient power transmission, while the .125 inch pitch and .2 inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.